-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Differential PCI-Express GEN1 Clock Source, TSSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
557GI-05ALFT | Renesas Electronics Corporation | Quad Differential PCI-Express GEN1 Clock Source | |
557GI-06LFT | Renesas Electronics Corporation | 2 to 4 Differential PCIe GEN1 Clock MUX | |
557GI-08LFT | Renesas Electronics Corporation | 2:1 Multiplexer Chip For PCI-Express GEN1 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH1592
|
Newark | Clock Generator, 200Mhz, -40 To 85Deg C Rohs Compliant: Yes |Renesas 557GI-05ALFT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2679 |
|
$1.7300 | Buy Now |
DISTI #
800-2533-1-ND
|
DigiKey | IC CLK SOURCE QUAD DIFF 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1822 / $4.0300 | Buy Now |
DISTI #
557GI-05ALFT
|
Avnet Americas | Quad Differential PCI-Express GEN1 Clock Source - Tape and Reel (Alt: 557GI-05ALFT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.0300 | Buy Now |
DISTI #
972-557GI-05ALFT
|
Mouser Electronics | Clock Generators & Support Products PCI-EXPRESS CLOCK SOURCE RoHS: Compliant | 2235 |
|
$2.0300 / $4.5600 | Buy Now |
|
Future Electronics | 557GI: 3.465V 200 MHz Quad Differential PCI-Express GEN1 Clock Source - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.2600 | Buy Now |
DISTI #
69846772
|
Verical | Clock Generator 25MHz-IN 200MHz-OUT 20-Pin TSSOP T/R Min Qty: 29 Package Multiple: 1 | Americas - 722 |
|
$2.2855 / $2.6074 | Buy Now |
DISTI #
557GI-05ALFT
|
Avnet Silica | Quad Differential PCI-Express GEN1 Clock Source (Alt: 557GI-05ALFT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
557GI-05ALFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
557GI-05ALFT
Renesas Electronics Corporation
Quad Differential PCI-Express GEN1 Clock Source, TSSOP0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Manufacturer Package Code | PGG20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
This table gives cross-reference parts and alternative options found for 557GI-05ALFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 557GI-05ALFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
557G-05ALFT | Quad Differential PCI-Express GEN1 Clock Source, TSSOP0/Reel | Renesas Electronics Corporation | 557GI-05ALFT vs 557G-05ALFT |
557G-05AT | Processor Specific Clock Generator, 200MHz, PDSO20, 0.173 INCH, MO-153, TSSOP-20 | Integrated Device Technology Inc | 557GI-05ALFT vs 557G-05AT |
ICS557G-05ALF | Processor Specific Clock Generator, 200MHz, CMOS, PDSO20 | Renesas Electronics Corporation | 557GI-05ALFT vs ICS557G-05ALF |
557GI-05ALF | Quad Differential PCI-Express GEN1 Clock Source, TSSOP74/Tube | Renesas Electronics Corporation | 557GI-05ALFT vs 557GI-05ALF |
ICS557G-05ALFTR | Processor Specific Clock Generator, 200MHz, PDSO20, 0.173 INCH, GREEN, MO-153, TSSOP-20 | Integrated Device Technology Inc | 557GI-05ALFT vs ICS557G-05ALFTR |
ICS557G-05AT | Processor Specific Clock Generator, 200MHz, PDSO20, 0.173 INCH, MO-153, TSSOP-20 | Integrated Device Technology Inc | 557GI-05ALFT vs ICS557G-05AT |
ICS557G-05ATR | Processor Specific Clock Generator, 200MHz, PDSO20, 0.173 INCH, MO-153, TSSOP-20 | Integrated Device Technology Inc | 557GI-05ALFT vs ICS557G-05ATR |
ICS557G-05ALFT | Processor Specific Clock Generator, 200MHz, PDSO20, 0.173 INCH, ROHS COMPLIANT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 557GI-05ALFT vs ICS557G-05ALFT |
557G-05ALFT | TSSOP-20, Reel | Integrated Device Technology Inc | 557GI-05ALFT vs 557G-05ALFT |
ICS557GI-05ALFTR | Processor Specific Clock Generator, 200MHz, PDSO20, 0.173 INCH, ROHS COMPLIANT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 557GI-05ALFT vs ICS557GI-05ALFTR |