Part Details for 557B071M332 by Glenair Inc
Overview of 557B071M332 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 557B071M332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9283
|
Newark | Connector |Glenair 557B071M332 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$462.4600 / $1,854.4200 | Buy Now |
DISTI #
3937-557B071M332-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$1,966.7690 / $3,429.0200 | Buy Now |
DISTI #
557B071M332
|
Avnet Americas | Connector Accessories 45° Entry D-Sub Solid Backshell Shell Size 3 - Bulk (Alt: 557B071M332) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
RFQ | |
DISTI #
654-557B071M332
|
Mouser Electronics | D-Sub Backshells 26+ start 3 wks RoHS: Compliant | 0 |
|
$1,128.4400 | Order Now |
DISTI #
GLE557B071M332
|
Interstate Connecting Components | D-SUB BACKSHELL | 0 |
|
$487.7415 / $2,235.2297 | Buy Now |
|
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 32 |
|
$1,278.4000 / $2,228.8600 | Buy Now |
Part Details for 557B071M332
557B071M332 CAD Models
557B071M332 Part Data Attributes
|
557B071M332
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
557B071M332
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 3 |