There are no models available for this part yet.
Overview of 557B071M432 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Price & Stock for 557B071M432 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ9285
|
Newark | Connector |Glenair 557B071M432 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$474.4100 / $1,902.3800 | Buy Now | |
DISTI #
3937-557B071M432-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
83 In Stock |
|
$1,913.0150 / $3,335.3100 | Buy Now | |
DISTI #
557B071M432
|
Avnet Americas | Connector Accessories 45° Entry D-Sub Solid Backshell Shell Size 4 - Bulk (Alt: 557B071M432) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 83 Factory Stock |
|
RFQ | ||
DISTI #
654-557B071M432
|
Mouser Electronics | D-Sub Backshells SOLID BANDING BKSHLL 45DEG RoHS: Compliant | 0 |
|
$1,341.1500 | Order Now | |
DISTI #
GLE557B071M432
|
Interstate Connecting Components | D-SUB BACKSHELL | 0 |
|
$474.4035 / $2,174.1480 | Buy Now | |
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 55 |
|
$1,243.4600 / $2,167.9500 | Buy Now |
CAD Models for 557B071M432 by Glenair Inc
Part Data Attributes for 557B071M432 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Samacsys Manufacturer
|
Glenair
|
Associated Backshell Mil-Specs
|
MIL-DTL-24308
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINIUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
4
|