Part Details for 557E283M1B04 by Glenair Inc
Overview of 557E283M1B04 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 557E283M1B04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9402
|
Newark | Connector |Glenair 557E283M1B04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$425.3200 / $1,705.5500 | Buy Now |
DISTI #
3937-557E283M1B04-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,975.3000 | Buy Now |
DISTI #
557E283M1B04
|
Avnet Americas | Connector Accessories End Entry D-Sub Light Weight Solid EMI/RFI Backshell Shell Size 1 - Bulk (Alt: 557E283M1B04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
$401.0620 / $1,895.0550 | Buy Now |
DISTI #
654-557E283M1B04
|
Mouser Electronics | D-Sub Backshells LIGHT WEIGHT SLD END MALE SKT SRW CLIP RoHS: Compliant | 0 |
|
$966.3000 | Order Now |
DISTI #
71104689
|
Verical | D-Sub Light Weight Solid EMI/RFI Banding Backshell 90° 1 Shell Size Electroless Nickel Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$622.2250 | Buy Now |
DISTI #
77947055
|
Verical | D-Sub Light Weight Solid EMI/RFI Banding Backshell 90° 1 Shell Size Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$638.1795 / $1,619.7051 | Buy Now |
DISTI #
557E283M1B04
|
Avnet Americas | Connector Accessories End Entry D-Sub Light Weight Solid EMI/RFI Backshell Shell Size 1 - Bulk (Alt: 557E283M1B04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
$401.0620 / $1,895.0550 | Buy Now |
DISTI #
GLE557E283M1B04
|
Interstate Connecting Components | EMI/RFI MINI-D BANDING BCKSHLL END ENTRY | 0 |
|
$899.5406 / $1,605.2231 | Buy Now |
|
Powell Electronics | D-Sub Backshells LIGHT WEIGHT SLD END MALE SKT SRW CLIP Min Qty: 1 | 29 |
|
$1,114.8200 / $1,943.6500 | Buy Now |
DISTI #
557E283M1B04
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$300.7200 / $1,402.1900 | Buy Now RFQ |