-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Differential PCI-Express GEN1 Clock Source, TSSOP74/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2564
|
Newark | Clock Generator, 200Mhz, Tssop-20, Clock Ic Type:Clock Generator, Frequency:200Mhz, No. Of Outputs:4Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Tssop, No. Of Pins:20Pins, Operating Temperature Rohs Compliant: Yes |Renesas 557GI-05ALF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0400 / $4.4700 | Buy Now |
DISTI #
800-1067-5-ND
|
DigiKey | IC CLK SOURCE QUAD PCI 20-TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
222 In Stock |
|
$2.1627 / $4.3100 | Buy Now |
DISTI #
557GI-05ALF
|
Avnet Americas | PLL Clock Synthesizer Single 20-Pin TSSOP Tube - Rail/Tube (Alt: 557GI-05ALF) RoHS: Not Compliant Min Qty: 222 Package Multiple: 74 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.9812 / $2.2620 | Buy Now |
DISTI #
972-557GI-05ALF
|
Mouser Electronics | Clock Generators & Support Products PCI-EXPRESS CLOCK SOURCE RoHS: Compliant | 155 |
|
$2.4800 / $4.3000 | Buy Now |
|
Future Electronics | 557GI Series 3.465 V 200 MHz Quad Differential PCI-Express GEN1 Clock Source RoHS: Compliant pbFree: Yes Min Qty: 222 Package Multiple: 74 Container: Tube | 0Tube |
|
$2.2400 / $2.3600 | Buy Now |
|
Renesas Electronics America | IC CLK SOURCE QUAD PCI 20-TSSOP Min Qty: 1 Container: Tube | 222 |
|
$2.1627 / $4.3100 | Buy Now |
|
Rochester Electronics | 557-05A - Quad Differential PCI-Express GEN1 Clock Source RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$2.2700 / $2.6700 | Buy Now |
DISTI #
557GI-05ALF
|
Avnet Americas | PLL Clock Synthesizer Single 20-Pin TSSOP Tube - Rail/Tube (Alt: 557GI-05ALF) RoHS: Not Compliant Min Qty: 222 Package Multiple: 74 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.9812 / $2.2620 | Buy Now |
|
Ameya Holding Limited | Min Qty: 74 | 222 |
|
$3.1756 / $3.8040 | Buy Now |
DISTI #
557GI-05ALF
|
Avnet Americas | PLL Clock Synthesizer Single 20-Pin TSSOP Tube - Rail/Tube (Alt: 557GI-05ALF) RoHS: Not Compliant Min Qty: 222 Package Multiple: 74 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.9812 / $2.2620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
557GI-05ALF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
557GI-05ALF
Renesas Electronics Corporation
Quad Differential PCI-Express GEN1 Clock Source, TSSOP74/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 20 | |
Manufacturer Package Code | PGG20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
This table gives cross-reference parts and alternative options found for 557GI-05ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 557GI-05ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS557G-05ATR | Processor Specific Clock Generator, 200MHz, PDSO20, 0.173 INCH, MO-153, TSSOP-20 | Integrated Device Technology Inc | 557GI-05ALF vs ICS557G-05ATR |
557GI-05AT | Processor Specific Clock Generator, 200MHz, PDSO20, 0.173 INCH, MO-153, TSSOP-20 | Integrated Device Technology Inc | 557GI-05ALF vs 557GI-05AT |
ICS557G-05ALFT | Processor Specific Clock Generator, 200MHz, PDSO20, 0.173 INCH, ROHS COMPLIANT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 557GI-05ALF vs ICS557G-05ALFT |
557G-05ALFT | TSSOP-20, Reel | Integrated Device Technology Inc | 557GI-05ALF vs 557G-05ALFT |
ICS557GI-05ALF | Processor Specific Clock Generator, 200MHz, CMOS, PDSO20 | Renesas Electronics Corporation | 557GI-05ALF vs ICS557GI-05ALF |
ICS557GI-05ALFTR | Processor Specific Clock Generator, 200MHz, PDSO20, 0.173 INCH, ROHS COMPLIANT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 557GI-05ALF vs ICS557GI-05ALFTR |
ICS557G-05ALF | Processor Specific Clock Generator, 200MHz, PDSO20, 0.173 INCH, GREEN, MO-153, TSSOP-20 | Integrated Device Technology Inc | 557GI-05ALF vs ICS557G-05ALF |
ICS557G-05ALFT | Processor Specific Clock Generator, 200MHz, CMOS, PDSO20 | Renesas Electronics Corporation | 557GI-05ALF vs ICS557G-05ALFT |
ICS557G-05ALF | Processor Specific Clock Generator, 200MHz, CMOS, PDSO20 | Renesas Electronics Corporation | 557GI-05ALF vs ICS557G-05ALF |
557G-05AT | Processor Specific Clock Generator, 200MHz, PDSO20, 0.173 INCH, MO-153, TSSOP-20 | Integrated Device Technology Inc | 557GI-05ALF vs 557G-05AT |