Part Details for 557S071M432 by Glenair Inc
Overview of 557S071M432 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 557S071M432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9471
|
Newark | Connector |Glenair 557S071M432 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$474.4500 / $1,902.5200 | Buy Now |
DISTI #
3937-557S071M432-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$2,203.3900 | Buy Now |
DISTI #
557S071M432
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 557S071M432) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 47 Factory Stock |
|
RFQ | |
DISTI #
631-557S071M432
|
Mouser Electronics | D-Sub Backshells 26+ start 3 wks | 0 |
|
$1,077.9000 | Order Now |
DISTI #
GLE557S071M432
|
Interstate Connecting Components | DSUB SOLID BANDING BS SIDE ENTRY W QWIK-TY | 0 |
|
$1,003.4317 / $1,790.6020 | Buy Now |
|
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 31 |
|
$1,243.5700 / $2,168.1100 | Buy Now |
Part Details for 557S071M432
557S071M432 CAD Models
557S071M432 Part Data Attributes
|
557S071M432
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
557S071M432
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 4 |