There are no models available for this part yet.
Overview of 557S091NF333 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 557S091NF333 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ9483
|
Newark | Connector |Glenair 557S091NF333 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$263.6200 / $1,057.0900 | Buy Now | |
DISTI #
3937-557S091NF333-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$1,121.1380 / $1,954.6800 | Buy Now | |
DISTI #
557S091NF333
|
Avnet Americas | Connector Accessories EMI/RFI Banding Backshell Assembly for MIL-C-24308 Connector Olive Drab Cadmium Over Electroless Nickel 3 Shell Size - Bulk (Alt: 557S091NF333) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$962.0848 | Buy Now | |
DISTI #
631-557S091NF333
|
Mouser Electronics | D-Sub Backshells 26+ start 3 wks | 0 |
|
$785.9400 | Order Now | |
DISTI #
71107193
|
Verical | EMI/RFI Banding Backshell Assembly for MIL-C-24308 Connector 180° 3 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$211.2179 / $417.1795 | Buy Now | |
DISTI #
77944699
|
Verical | EMI/RFI Banding Backshell Assembly for MIL-C-24308 Connector 180° 3 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$417.1795 / $1,058.7821 | Buy Now | |
DISTI #
GLE557S091NF333
|
Interstate Connecting Components | EMI/RFI BANDING BS ASSMY TOP ENTRY | 0 |
|
$588.0166 / $1,049.3154 | Buy Now | |
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 14 |
|
$728.7400 / $1,270.5400 | Buy Now |
CAD Models for 557S091NF333 by Glenair Inc
Part Data Attributes for 557S091NF333 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|