Part Details for 557T071M130 by Glenair Inc
Overview of 557T071M130 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 557T071M130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9572
|
Newark | Connector |Glenair 557T071M130 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$329.9000 / $1,322.9000 | Buy Now |
DISTI #
3937-557T071M130-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
72 In Stock |
|
$1,403.0460 / $2,446.1800 | Buy Now |
DISTI #
557T071M130
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 557T071M130) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 72 Factory Stock |
|
RFQ | |
DISTI #
631-557T071M130
|
Mouser Electronics | D-Sub Backshells COMMERCIAL RoHS: Compliant | 0 |
|
$790.4900 | Order Now |
DISTI #
71100397
|
Verical | D-Sub Solid Banding Backshell 180° 1 Shell Size Electroless Nickel Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$264.3462 / $522.0641 | Buy Now |
DISTI #
77947243
|
Verical | D-Sub Solid Banding Backshell 180° 1 Shell Size Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$522.0641 / $1,325.0128 | Buy Now |
DISTI #
557T071M130
|
TTI | D-Sub Backshells COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,252.7400 / $1,590.0200 | Buy Now |
DISTI #
GLE557T071M130
|
Interstate Connecting Components | DSUB SOLID BANDING BS TOP ENTRY W QWIK-TY | 02 On Order |
|
$735.8772 / $1,313.1656 | Buy Now |
|
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 53 |
|
$911.9800 / $1,590.0200 | Buy Now |
Part Details for 557T071M130
557T071M130 CAD Models
557T071M130 Part Data Attributes
|
557T071M130
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
557T071M130
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 1 |