There are no models available for this part yet.
Overview of 557T071NF232S by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Price & Stock for 557T071NF232S by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ9610
|
Newark | Connector |Glenair 557T071NF232S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$418.9200 / $1,679.8800 | Buy Now | |
DISTI #
3937-557T071NF232S-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$1,689.2770 / $2,945.2000 | Buy Now | |
DISTI #
557T071NF232S
|
Avnet Americas | Connector Accessories Top Entry D-Sub Solid Backshell Shell Size 2 - Bulk (Alt: 557T071NF232S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
RFQ | ||
DISTI #
654-557T071NF232S
|
Mouser Electronics | D-Sub Backshells SLD BANDING BS TOP RoHS: Not Compliant | 0 |
|
$1,152.3800 | Order Now | |
DISTI #
71107673
|
Verical | D-Sub Solid Banding Backshell 180° 2 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$318.2692 / $397.8333 | Buy Now | |
DISTI #
77951111
|
Verical | D-Sub Solid Banding Backshell 180° 2 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$397.8333 / $1,595.3205 | Buy Now | |
DISTI #
GLE557T071NF232S
|
Interstate Connecting Components | DSUB SOLID BANDING BS TOP ENTRY W QWIK-TY | 2 |
|
$840.8499 / $1,581.0565 | Buy Now | |
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 9 |
|
$1,098.0300 / $1,914.3800 | Buy Now |
CAD Models for 557T071NF232S by Glenair Inc
Part Data Attributes for 557T071NF232S by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-24308
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINIUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
2
|