Part Details for 557T071NF432S by Glenair Inc
Overview of 557T071NF432S by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 557T071NF432S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9618
|
Newark | Connector |Glenair 557T071NF432S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$393.0700 / $1,576.2000 | Buy Now |
DISTI #
3937-557T071NF432S-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
400 In Stock |
|
$1,825.5700 | Buy Now |
DISTI #
557T071NF432S
|
Avnet Americas | Connector Accessories Top Entry D-Sub Solid Backshell Shell Size 4 - Bulk (Alt: 557T071NF432S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$370.6440 / $1,751.3250 | Buy Now |
DISTI #
654-557T071NF432S
|
Mouser Electronics | D-Sub Backshells SLD BANDING BS TOP RoHS: Not Compliant | 0 |
|
$1,090.4700 | Order Now |
DISTI #
GLE557T071NF432S
|
Interstate Connecting Components | DSUB SOLID BANDING BS TOP ENTRY W QWIK-TY | 0 |
|
$831.3020 / $1,483.4753 | Buy Now |
|
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 15 |
|
$1,030.2500 / $1,796.2300 | Buy Now |
Part Details for 557T071NF432S
557T071NF432S CAD Models
557T071NF432S Part Data Attributes
|
557T071NF432S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
557T071NF432S
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 4 |