Part Details for 557T113M332B by Glenair Inc
Overview of 557T113M332B by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 557T113M332B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9683
|
Newark | Connector |Glenair 557T113M332B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$387.4300 / $1,553.5800 | Buy Now |
DISTI #
93AJ1853
|
Newark | Connector Accessory |Glenair 557T113M332B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$321.1800 / $389.7000 | Buy Now |
DISTI #
3937-557T113M332B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,799.2700 | Buy Now |
DISTI #
557T113M332B
|
Avnet Americas | Connector Accessories D-Subminiature Solid Banding Backshell Shell Size 3 - Bulk (Alt: 557T113M332B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 69 Factory Stock |
|
$365.3376 / $1,726.2000 | Buy Now |
DISTI #
654-557T113M332B
|
Mouser Electronics | D-Sub Backshells SLD BAND BS QWIK TY TOP BAND SUPPLIED RoHS: Compliant | 0 |
|
$1,219.2500 | Order Now |
|
Onlinecomponents.com |
5 Partner Stock |
|
$280.0000 / $310.2500 | Buy Now | |
DISTI #
557T113M332B
|
Avnet Americas | Connector Accessories D-Subminiature Solid Banding Backshell Shell Size 3 - Bulk (Alt: 557T113M332B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 69 Factory Stock |
|
$365.3376 / $1,726.2000 | Buy Now |
DISTI #
GLE557T113M332B
|
Interstate Connecting Components | D-SUB BACKSHELL | 0 |
|
$387.4230 / $1,775.5200 | Buy Now |
|
Powell Electronics | D-Sub Backshells SLD BAND BS QWIK TY TOP BAND SUPPLIED Min Qty: 1 | 41 |
|
$1,015.4800 / $1,770.4600 | Buy Now |
Part Details for 557T113M332B
557T113M332B CAD Models
557T113M332B Part Data Attributes:
|
557T113M332B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
557T113M332B
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 3 |