There are no models available for this part yet.
Overview of 557T141NF4R3E1-12 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 557T141NF4R3E1-12 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ9708
|
Newark | High Production - Dsub Backshells |Glenair 557T141NF4R3E1-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$282.1300 / $904.5200 | Buy Now | |
DISTI #
3937-557T141NF4R3E1-12-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
91 In Stock |
|
$1,120.8100 | Buy Now | |
DISTI #
2899-557T141NF4R3E1-12-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
Buy Now | ||
DISTI #
557T141NF4R3E1-12
|
Avnet Americas | ADAPTER - Bulk (Alt: 557T141NF4R3E1-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 91 Factory Stock |
|
RFQ | ||
DISTI #
654-557T141NF4R3E112
|
Mouser Electronics | D-Sub Backshells 26+ start 3 weeks AOC | 0 |
|
$527.2500 | Order Now | |
DISTI #
GLE557T141NF4R3E1-12
|
Interstate Connecting Components | D-SUB BACKSHELL | 0 |
|
Buy Now |