Part Details for 557T154M545D by Glenair Inc
Overview of 557T154M545D by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 557T154M545D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9722
|
Newark | Close Tolerance - Dsub Backshells |Glenair 557T154M545D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$768.4800 / $3,081.5800 | Buy Now |
DISTI #
3937-557T154M545D-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$3,212.1500 | Buy Now |
DISTI #
557T154M545D
|
Avnet Americas | ADAPTER - Bulk (Alt: 557T154M545D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
RFQ | |
DISTI #
654-557T154M545D
|
Mouser Electronics | D-Sub Backshells 6+ start 3 wks RoHS: Compliant | 0 |
|
$1,745.8900 | Order Now |
DISTI #
GLE557T154M545D
|
Interstate Connecting Components | D-SUB BACKSHELL | 0 |
|
Buy Now |
Part Details for 557T154M545D
557T154M545D CAD Models
557T154M545D Part Data Attributes
|
557T154M545D
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
557T154M545D
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 5 |