Part Details for 557T155M237 by Glenair Inc
Overview of 557T155M237 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 557T155M237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9726
|
Newark | Close Tolerance - Dsub Backshells |Glenair 557T155M237 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$418.9600 / $1,680.0300 | Buy Now |
DISTI #
3937-557T155M237-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$1,751.2300 | Buy Now |
DISTI #
557T155M237
|
Avnet Americas | ADAPTER - Bulk (Alt: 557T155M237) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 Factory Stock |
|
RFQ | |
DISTI #
654-557T155M237
|
Mouser Electronics | D-Sub Backshells 26+ start 3 wks RoHS: Compliant | 0 |
|
$951.8300 | Order Now |
|
Quest Components | 557T155M237 | 132 |
|
$842.6880 / $1,053.3600 | Buy Now |
DISTI #
GLE557T155M237
|
Interstate Connecting Components | D-SUB BACKSHELL | 0 |
|
Buy Now |
Part Details for 557T155M237
557T155M237 CAD Models
557T155M237 Part Data Attributes
|
557T155M237
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
557T155M237
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-C-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 2 |