Part Details for 557T240B123 by Glenair Inc
Overview of 557T240B123 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 557T240B123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9804
|
Newark | Close Tolerance - Dsub Backshells |Glenair 557T240B123 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$499.4900 / $2,002.9500 | Buy Now |
DISTI #
3937-557T240B123-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
71 In Stock |
|
$2,087.9000 | Buy Now |
DISTI #
2899-557T240B123-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$2,360.6290 / $4,403.0300 | Buy Now |
DISTI #
557T240B123
|
Avnet Americas | ADAPTER - Bulk (Alt: 557T240B123) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 71 Factory Stock |
|
RFQ | |
DISTI #
654-557T240B123
|
Mouser Electronics | D-Sub Backshells 26+ start 3 wks | 0 |
|
$1,134.7900 | Order Now |
DISTI #
GLE557T240B123
|
Interstate Connecting Components | D-SUB BACKSHELL | 0 |
|
Buy Now |