Part Details for 557T246M410 by Glenair Inc
Overview of 557T246M410 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 557T246M410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK8288
|
Newark | 557T246M410 |Glenair 557T246M410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$409.6600 / $1,642.7200 | Buy Now |
DISTI #
631-557T246M410
|
Mouser Electronics | D-Sub Backshells COMMERCIAL RoHS: Compliant | 0 |
|
$1,343.4400 / $1,622.6500 | Order Now |
DISTI #
557T246M410
|
TTI | D-Sub Backshells COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE557T246M410
|
Interstate Connecting Components | TOP ENTRY BACKSHELL | 0 |
|
Buy Now |
Part Details for 557T246M410
557T246M410 CAD Models
557T246M410 Part Data Attributes
|
557T246M410
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
557T246M410
Glenair Inc
Connector Accessory, Backshell, Aluminium Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 4 |