Part Details for 557T283M2A05B by Glenair Inc
Overview of 557T283M2A05B by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 557T283M2A05B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9884
|
Newark | Connector |Glenair 557T283M2A05B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$329.8200 / $1,322.5500 | Buy Now |
DISTI #
3937-557T283M2A05B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$1,531.7200 | Buy Now |
DISTI #
557T283M2A05B
|
Avnet Americas | Connector Accessories Top Entry D-Sub Light Weight Solid EMI/RFI Banding Backshell Shell Size 2 - Bulk (Alt: 557T283M2A05B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$311.0006 / $1,469.4900 | Buy Now |
DISTI #
654-557T283M2A05B
|
Mouser Electronics | D-Sub Backshells LTWGHT SLD BAND TOP M SKT HD SRW CLP BND RoHS: Compliant | 0 |
|
$907.2400 | Order Now |
DISTI #
71104701
|
Verical | D-Sub Light Weight Solid EMI/RFI Banding Backshell 180° 2 Shell Size Electroless Nickel Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$482.5000 | Buy Now |
DISTI #
77945068
|
Verical | D-Sub Light Weight Solid EMI/RFI Banding Backshell 180° 2 Shell Size Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$494.8718 / $1,255.9744 | Buy Now |
DISTI #
557T283M2A05B
|
Avnet Americas | Connector Accessories Top Entry D-Sub Light Weight Solid EMI/RFI Banding Backshell Shell Size 2 - Bulk (Alt: 557T283M2A05B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$311.0006 / $1,469.4900 | Buy Now |
DISTI #
GLE557T283M2A05B
|
Interstate Connecting Components | EMI/RFI MINI-D BANDING BCKSHLL TOP ENTRY | 0 |
|
$697.5435 / $1,244.7445 | Buy Now |
|
Powell Electronics | D-Sub Backshells LTWGHT SLD BAND TOP M SKT HD SRW CLP BND Min Qty: 1 | 15 |
|
$864.4800 / $1,507.1700 | Buy Now |
DISTI #
557T283M2A05B
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$233.2000 / $1,087.3000 | Buy Now RFQ |