Part Details for 557T283M5A08B by Glenair Inc
Overview of 557T283M5A08B by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 557T283M5A08B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9900
|
Newark | Connector |Glenair 557T283M5A08B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$333.6500 / $1,337.9100 | Buy Now |
DISTI #
3937-557T283M5A08B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$1,418.9850 / $2,473.9400 | Buy Now |
DISTI #
2899-557T283M5A08B-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,847.8660 / $3,446.6200 | Buy Now |
DISTI #
557T283M5A08B
|
Avnet Americas | ADAPTER - Bulk (Alt: 557T283M5A08B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
654-557T283M5A08B
|
Mouser Electronics | D-Sub Backshells LTWGHT SLD BAND TOP M SKT HD SRW CLP BND RoHS: Compliant | 0 |
|
$799.4600 | Order Now |
DISTI #
GLE557T283M5A08B
|
Interstate Connecting Components | EMI/RFI MINI-D BANDING BCKSHLL TOP ENTRY | 0 |
|
$744.2317 / $1,328.0697 | Buy Now |
|
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 10 |
|
$922.3400 / $1,608.0600 | Buy Now |