Part Details for 557T283NF1B05B by Glenair Inc
Overview of 557T283NF1B05B by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 557T283NF1B05B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9907
|
Newark | Connector |Glenair 557T283NF1B05B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$316.6600 / $1,269.8200 | Buy Now |
DISTI #
3937-557T283NF1B05B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,346.7380 / $2,348.0300 | Buy Now |
DISTI #
557T283NF1B05B
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 557T283NF1B05B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
RFQ | |
DISTI #
654-557T283NF1B05B
|
Mouser Electronics | D-Sub Backshells LTWGHT SLD BAND TOP M SRW CLIP BAND RoHS: Compliant | 0 |
|
$758.7600 | Order Now |
DISTI #
71099680
|
Verical | D-Sub Light Weight Solid EMI/RFI Banding Backshell 180° 1 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$253.7308 / $501.1282 | Buy Now |
DISTI #
77947384
|
Verical | D-Sub Light Weight Solid EMI/RFI Banding Backshell 180° 1 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$501.1282 / $1,271.8462 | Buy Now |
DISTI #
557T283NF1B05B
|
TTI | D-Sub Backshells LTWGHT SLD BAND TOP M SRW CLIP BAND pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$383.8400 / $1,260.4700 | Buy Now |
DISTI #
GLE557T283NF1B05B
|
Interstate Connecting Components | EMI/RFI MINI-D BANDING BCKSHLL TOP ENTRY | 0 |
|
$706.3448 / $1,260.4744 | Buy Now |
|
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 11 |
|
$875.3800 / $1,526.2200 | Buy Now |