Part Details for 557T283NF2A06 by Glenair Inc
Overview of 557T283NF2A06 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 557T283NF2A06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9910
|
Newark | Connector |Glenair 557T283NF2A06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$329.3400 / $1,320.6000 | Buy Now |
DISTI #
93AJ1858
|
Newark | Connector Accessory |Glenair 557T283NF2A06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.3600 / $197.0000 | Buy Now |
DISTI #
3937-557T283NF2A06-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$1,529.4900 | Buy Now |
DISTI #
631-557T283NF2A06
|
Mouser Electronics | D-Sub Backshells COMMERCIAL | 0 |
|
$909.7200 | Order Now |
|
Onlinecomponents.com |
3 Partner Stock |
|
$120.9900 / $141.5500 | Buy Now | |
DISTI #
71106646
|
Verical | D-Sub Light Weight Solid EMI/RFI Banding Backshell 180° 2 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$481.7875 | Buy Now |
DISTI #
77946755
|
Verical | D-Sub Light Weight Solid EMI/RFI Banding Backshell 180° 2 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$494.1410 / $1,254.1282 | Buy Now |
DISTI #
557T283NF2A06
|
TTI | D-Sub Backshells COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$378.4800 / $1,296.2800 | Buy Now |
DISTI #
GLE557T283NF2A06
|
Interstate Connecting Components | EMI/RFI MINI-D BANDING BCKSHLL TOP ENTRY | 0 |
|
$696.5131 / $1,242.9149 | Buy Now |
|
Powell Electronics | Accessory Min Qty: 1 | 35 |
|
$863.2000 / $1,504.9500 | Buy Now |