Part Details for 557T316M231BA by Glenair Inc
Overview of 557T316M231BA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 557T316M231BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9954
|
Newark | Connector |Glenair 557T316M231BA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$275.3800 / $1,104.2400 | Buy Now |
DISTI #
3937-557T316M231BA-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,221.9300 | Buy Now |
DISTI #
557T316M231BA
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 557T316M231BA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$259.6652 / $1,226.9250 | Buy Now |
DISTI #
631-557T316M231BA
|
Mouser Electronics | D-Sub Backshells 11+ start 3 wks AOC RoHS: Compliant | 0 |
|
$728.3900 | Order Now |
DISTI #
GLE557T316M231BA
|
Heilind Electronics | D-SUB BACKSHELL | Americas - 1 in Stock |
|
$275.3730 / $1,261.9800 | Buy Now |
DISTI #
71099687
|
Verical | EMI/RFI D-Sub Banding Backshell 180° 2 Shell Size Electroless Nickel Aluminum Qwik-Ty® RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$586.4250 | Buy Now |
DISTI #
77947310
|
Verical | EMI/RFI D-Sub Banding Backshell 180° 2 Shell Size Electroless Nickel Aluminum Qwik-Ty® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$601.4615 / $1,048.6538 | Buy Now |
DISTI #
GLE557T316M231BA
|
Interstate Connecting Components | D-SUB BACKSHELL | 1 |
|
$275.3730 / $1,261.9800 | Buy Now |
|
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 12 |
|
$1,258.3800 / $7,217.5000 | Buy Now |