Part Details for 557T386NF123 by Glenair Inc
Overview of 557T386NF123 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 557T386NF123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ0014
|
Newark | Connector |Glenair 557T386NF123 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 378 |
|
$353.6200 / $1,418.0100 | Buy Now |
DISTI #
3937-557T386NF123-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,503.9230 / $2,622.0600 | Buy Now |
DISTI #
557T386NF123
|
Avnet Americas | Connector Accessories Top Entry EMI/RFI Banding Backshell Assembly Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 1 - Bulk (Alt: 557T386NF123) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 378 Factory Stock |
|
RFQ | |
DISTI #
654-557T386NF123
|
Mouser Electronics | D-Sub Backshells BAND BKSHLL ASSY TOP RoHS: Not Compliant | 0 |
|
$847.3200 | Order Now |
DISTI #
71107997
|
Verical | EMI/RFI Banding Backshell Assembly 180° 1 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$283.3462 / $559.6154 | Buy Now |
DISTI #
77950806
|
Verical | EMI/RFI Banding Backshell Assembly 180° 1 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$559.6154 / $1,420.2821 | Buy Now |
DISTI #
GLE557T386NF123
|
Interstate Connecting Components | D-SUB BACKSHELL | 0 |
|
$372.9510 / $1,709.2080 | Buy Now |
|
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 249 |
|
$977.5500 / $1,704.3400 | Buy Now |