Part Details for 557T528NF1R3A0-052TK by Glenair Inc
Overview of 557T528NF1R3A0-052TK by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 557T528NF1R3A0-052TK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ0099
|
Newark | Close Tolerance - Dsub Backshells |Glenair 557T528NF1R3A0-052TK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$432.7100 / $1,735.1500 | Buy Now |
DISTI #
3937-557T528NF1R3A0-052TK-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,808.7600 | Buy Now |
DISTI #
557T528NF1R3A0-052
|
Avnet Americas | 557T528NF1R3A0-052TK - Bulk (Alt: 557T528NF1R3A0-052) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
631-57T528NF1R3A52TK
|
Mouser Electronics | D-Sub Backshells 11+ start 3wks | 0 |
|
$1,419.0200 / $1,713.9400 | Order Now |
DISTI #
GLE557T528NF1R3A0-052TK
|
Heilind Electronics | D-SUB BACKSHELL | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
GLE557T528NF1R3A0-052TK
|
Interstate Connecting Components | D-SUB BACKSHELL | 1 |
|
Buy Now |