There are no models available for this part yet.
Overview of 558-00052 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00052D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 52Positions, 1.27mm (0.5inch) pitch. | |
20021311-00052T8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Receptacle Top entry, 52 contacts | |
20021323-00052T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 52 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 558-00052 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-558-00052-ND
|
DigiKey | LABEL SELF LAMINATNG RED 1000/RL Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$264.3500 | Buy Now | |
DISTI #
558-00052-ND
|
DigiKey | LABEL SELF LAMINATNG RED 1000/RL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$217.2000 | Buy Now | |
Powell Electronics | SwiftMark Self-Laminating Label, 1.0" x Min Qty: 1 | 32 |
|
$145.3940 | Buy Now | ||
DISTI #
000000000003572542
|
Sager | Labels and Industrial Warning Signs 1.0 X .75 X 2.25 1,000/RL Min Qty: 1 | 0 |
|
$141.5600 / $153.7700 | Buy Now |