Part Details for 558 by Adafruit Industries
Overview of 558 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 558
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W6057
|
Newark | Rugged Metal Pushbutton With White Led Ring - 16Mm White Momentary |Adafruit 558 (Alternate Part Number: 00054007148616 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 | Buy Now |
DISTI #
558-ND
|
DigiKey | RUGGED METAL PUSHBUTTON Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9500 | Buy Now |
DISTI #
485-558
|
Mouser Electronics | Adafruit Accessories Metal Pushbutton w/ White LED ring RoHS: Compliant | 158 |
|
$4.9500 | Buy Now |
DISTI #
V99:2348_14717567
|
Arrow Electronics | Switch Push Button ON Mom SPDT Flat Round Button 3A 250VDC Momentary Contact Panel Mount Solder Lug Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1739 | Americas - 1 |
|
$4.9500 | Buy Now |