-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BODY BRAZED RING 1/0 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H6330
|
Newark | Body Brazed Ring 1/0 1/4 Rohs Compliant: Yes |Amp Te Connectivity 55821-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9800 | Buy Now |
DISTI #
A136324-ND
|
DigiKey | CONN RING CIRC 1/0AWG #1/4 CRIMP Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
1659 In Stock |
|
$10.0846 / $11.0000 | Buy Now |
DISTI #
55821-1
|
Avnet Americas | Ring Tongue Terminal 1-1/0AWG Tin Loose Piece - Bulk (Alt: 55821-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 42 Weeks, 0 Days Container: Bulk | 130 Factory Stock |
|
$10.0039 / $11.2948 | Buy Now |
DISTI #
571-55821-1
|
Mouser Electronics | Terminals BODY BRAZED RING 1/0 RoHS: Compliant | 1994 |
|
$11.1600 / $17.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Box | 0Box |
|
$9.5000 | Buy Now |
DISTI #
AMP55821-1
|
Heilind Electronics | BODY BRAZED RING 1/0 1/ | Americas - 0 in Stock |
|
$11.8643 | Buy Now |
|
Onlinecomponents.com | BODY BRAZED RING 1/0 1/4 RoHS: Compliant |
477 In Stock |
|
$9.6400 / $10.8300 | Buy Now |
DISTI #
55821-1
|
TTI | Terminals BODY BRAZED RING 1/0 Min Qty: 2000 Package Multiple: 50 Container: Each | Americas - 0 |
|
$8.7600 / $9.9700 | Buy Now |
DISTI #
55821-1
|
Avnet Americas | Ring Tongue Terminal 1-1/0AWG Tin Loose Piece - Bulk (Alt: 55821-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 42 Weeks, 0 Days Container: Bulk | 130 Factory Stock |
|
$10.0039 / $11.2948 | Buy Now |
DISTI #
AMP55821-1
|
Interstate Connecting Components | BODY BRAZED RING 1/0 1/ | 0 |
|
$11.8643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55821-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55821-1
TE Connectivity
BODY BRAZED RING 1/0 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 60.6 mm2 |
This table gives cross-reference parts and alternative options found for 55821-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55821-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
696710-1 | Ring Terminal, 60.6mm2 | TE Connectivity | 55821-1 vs 696710-1 |
696711-1 | Ring Terminal, 60.6mm2 | TE Connectivity | 55821-1 vs 696711-1 |
1958542-1 | Ring Terminal, 60.6mm2 | TE Connectivity | 55821-1 vs 1958542-1 |
MS25036-133 | Ring Terminal, 60.6mm2 | TE Connectivity | 55821-1 vs MS25036-133 |