-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-14 PRE-INSUL SEALED SPLICE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4964
|
Newark | Terminals 16-14 Pre-Insul Sealed Splice |Amp Te Connectivity 55825-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8000 |
|
$2.4800 / $4.4900 | Buy Now |
DISTI #
40P9803
|
Newark | Butt Splice, 14Awg-16Awg, Blue, Insulator Colour:Blue, Product Range:-, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.62Mm², Insulator Material:Po (Polyolefin) Rohs Compliant: Yes |Amp Te Connectivity 55825-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5900 / $2.0800 | Buy Now |
DISTI #
55825-1-ND
|
DigiKey | CONN SPLICE 14-16 AWG CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3872 In Stock |
|
$1.2332 / $1.5500 | Buy Now |
DISTI #
55825-1
|
Avnet Americas | Splice Terminal 14-16AWG 40.79mm Tin Loose Piece - Bulk (Alt: 55825-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$1.2234 / $1.3812 | Buy Now |
DISTI #
40P9803
|
Avnet Americas | Splice Terminal 14-16AWG 40.79mm Tin Loose Piece - Bulk (Alt: 40P9803) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 3670 Partner Stock |
|
$1.8400 / $2.2900 | Buy Now |
DISTI #
571-55825-1
|
Mouser Electronics | Terminals 16-14 PRE-INSUL SEALED SPLICE RoHS: Compliant | 4051 |
|
$1.3200 / $2.6800 | Buy Now |
DISTI #
V36:1790_11658653
|
Arrow Electronics | 16-14 PRE-INSUL SEALED SPLICE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1913 | Americas - 3110 |
|
$1.1730 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Container: Box | 0Box |
|
$1.2000 | Buy Now |
DISTI #
AMP55825-1
|
Heilind Electronics | 16-14 PRE-INSUL SEALED SPLICE | Americas - 0 in Stock |
|
$1.4509 / $1.4726 | Buy Now |
|
Onlinecomponents.com | 16-14 PRE-INSUL SEALED SPLICE RoHS: Compliant |
12609 In Stock |
|
$1.2300 / $2.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55825-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55825-1
TE Connectivity
16-14 PRE-INSUL SEALED SPLICE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |