Part Details for 558A by Philmore
Overview of 558A by Philmore
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV1HMC558ALC3B | Analog Devices | Evaluation PCB | |
DC1558A | Analog Devices | LTC3589EUJ Demo Board | |
HMC558ALC3BTR-R5 | Analog Devices | Double Balance Mixer 5-15GHz |
Price & Stock for 558A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn 1/4" Stereo Phone Jack-Mini 1/8" Stereo Phone Plug Adapter F/M 3/3 POS ST 1/1 Port RoHS: Compliant |
5 In Stock |
|
$1.0800 / $1.6900 | Buy Now |
|
Master Electronics | Conn 1/4" Stereo Phone Jack-Mini 1/8" Stereo Phone Plug Adapter F/M 3/3 POS ST 1/1 Port RoHS: Compliant |
5 In Stock |
|
$1.0800 / $1.6900 | Buy Now |