Part Details for 558AFS 0001000 by Belden Inc
Overview of 558AFS 0001000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 558AFS 0001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H3070
|
Newark | Shielded Composite Cable, 10 Conductor/3Pair, 18/22Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:16Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.32Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 558AFS 0001000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,277.1400 / $1,375.9700 | Buy Now |
DISTI #
BEL7479-1000-ND
|
DigiKey | MULTI-PAIR 16COND 18/22AWG Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.1440 | Buy Now |
DISTI #
566-558AFS-1000
|
Mouser Electronics | Multi-Conductor Cables 18AWG 3PR SHIELD 1000ft SPOOL NO COLR RoHS: Compliant | 0 |
|
$1,328.3800 / $1,349.4900 | Order Now |
DISTI #
70004703
|
RS | Control Cable, Bare Copper, Polypropylene, 22 AWG, 7x30, 558AFS Series | Belden 558AFS 0001000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,376.4800 | RFQ |