Part Details for 558ANH 0001000 by Belden Inc
Overview of 558ANH 0001000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SiT1569AC-J3-18E-0001.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for 558ANH 0001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P0550
|
Newark | 4C18 + 4C22 + 3P22 + 2C22 Shld/ None |Belden 558ANH 0001000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,028.6000 / $2,185.5800 | Buy Now |
DISTI #
BEL7480-1000-ND
|
DigiKey | MULTI-PAIR 16COND 18/22AWG Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.8172 | Buy Now |
DISTI #
566-558ANH0001000
|
Mouser Electronics | Multi-Conductor Cables 4C18 + 4C22 + 3P22 + 2C22 SHLD RoHS: Compliant | 0 |
|
$2,030.7700 | Order Now |
DISTI #
72356152
|
RS | Access Control, 16c (#22-3pr, #18-4c, #22-6c), Shielded, LSZH, CMG-LS | Belden 558ANH 0001000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,051.0800 | RFQ |