Part Details for 559-002-03 by Glenair Inc
Overview of 559-002-03 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 559-002-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ0115
|
Newark | Connector |Glenair 559-002-03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$13.5000 / $43.2900 | Buy Now |
DISTI #
3937-559-002-03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
95 In Stock |
|
$42.4620 / $75.8800 | Buy Now |
DISTI #
559-002-03
|
Avnet Americas | Connector Accessories EMI Gasket Conductive for D-Sub Backshell - Bulk (Alt: 559-002-03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 85 Factory Stock |
|
RFQ | |
DISTI #
654-559-002-03
|
Mouser Electronics | D-Sub Tools & Hardware COMMERCIAL RoHS: Compliant | 4 |
|
$15.0000 / $44.1600 | Buy Now |
DISTI #
71105165
|
Verical | Connector Accessories EMI/Environmental Gasket Straight Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$7.4359 / $12.8205 | Buy Now |
DISTI #
77950812
|
Verical | Connector Accessories EMI/Environmental Gasket Straight Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$12.8205 / $41.1026 | Buy Now |
DISTI #
559-002-03
|
TTI | D-Sub Tools & Hardware COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 53 In Stock |
|
$14.7100 / $15.0000 | Buy Now |
DISTI #
GLE559-002-03
|
Interstate Connecting Components | D-SUB BACKSHELL GASKET | 2 |
|
$6.7269 / $42.1200 | Buy Now |
|
Powell Electronics | CONNECTOR ACCESSORIES Min Qty: 1 | 56 |
|
$27.6000 / $49.3200 | Buy Now |
DISTI #
559-002-03
|
Avnet Abacus | Connector Accessories EMI Gasket Conductive for D-Sub Backshell (Alt: 559-002-03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |