There are no models available for this part yet.
Overview of 559-5904-003F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9003FM/R | Rochester Electronics LLC | 9003 - NAND Gate, TTL |
Price & Stock for 559-5904-003F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98Y3007
|
Newark | Led Panel Mt. Indicators Snap-In Pmi, 24V Yellow Rohs Compliant: Yes |Dialight 559-5904-003F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 183 |
|
$2.3600 / $3.3300 | Buy Now | |
DISTI #
94T8424
|
Newark | Snap-In Pmi, 24V Yellow 6 Rohs Compliant: Yes |Dialight 559-5904-003F RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.2300 | Buy Now | |
DISTI #
645-559-5904-003F
|
Mouser Electronics | LED Panel Mount Indicators SNAP-IN PMI, 24V YELLOW 6 RoHS: Compliant | 443 |
|
$2.1100 / $3.6200 | Buy Now | |
DISTI #
74766763
|
RS | Snap-in Panel Mount Indicator, 24v Yellow 6 inch | Dialight 559-5904-003F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 400 |
|
$3.9000 / $5.1900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.8100 | Buy Now | ||
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Yellow 592nm 3100mcd 2-Pin RoHS: Compliant |
183 Partner Stock |
|
$1.7200 / $2.1100 | Buy Now | ||
DISTI #
559-5904-003F
|
TTI | LED Panel Mount Indicators SNAP-IN PMI, 24V YELLOW 6 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.8100 | Buy Now | |
DISTI #
000000000003791489
|
Sager | LED Panel Mount Indicators SNAP-IN PMI, 24V YELLOW 6 Min Qty: 400 | 0 |
|
$1.8800 / $2.0200 | Buy Now | |
DISTI #
C1S204900169665
|
Chip1Stop | LED Panel Mount Indicator Uni-Color Yellow 592nm 3100mcd 2-Pin RoHS: Compliant | 5 |
|
$2.2900 | Buy Now | |
Master Electronics | LED Panel Mount Indicator Uni-Color Yellow 592nm 3100mcd 2-Pin RoHS: Compliant |
183 Partner Stock |
|
$1.7200 / $2.1100 | Buy Now |
CAD Models for 559-5904-003F by Dialight
Part Data Attributes for 559-5904-003F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Dialight
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
YELLOW
|
Configuration
|
SINGLE
|
Luminous Intensity-Nom
|
3100.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Peak Wavelength
|
592 nm
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Viewing Angle
|
15 deg
|