-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE WIRE CE BLACK 22-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9072
|
Newark | Terminals Nylon 22-10 Awg .970 |Amp Te Connectivity 55929-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3000 / $0.6970 | Buy Now |
DISTI #
86W4203
|
Newark | Terminal, Closed End Splice, Crimp, Product Range:-, Termination:Crimp, Wire Size Awg Min:22Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mmâ², Insulator Colour:Black, Insulator Material:Nylon (Polyamide), Contact Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 55929-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2510 / $0.3980 | Buy Now |
DISTI #
A136328-ND
|
DigiKey | CONN SPLICE 10-22 AWG CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
5950 In Stock |
|
$0.3196 / $0.6000 | Buy Now |
DISTI #
55929-1
|
Avnet Americas | Splice Terminal 10-22AWG 24.64mm Tin Loose Piece - Bulk (Alt: 55929-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2456 | Buy Now |
DISTI #
571-559291
|
Mouser Electronics | Terminals NYLON 22-10 AWG .970 RoHS: Compliant | 0 |
|
$0.2510 / $0.6000 | Order Now |
|
Future Electronics | CLOSED END 22-10 AWG INSULATED SPLICE RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.2300 / $0.2500 | Buy Now |
DISTI #
AMP55929-1
|
Heilind Electronics | SPLICE WIRE CE BLACK 22-10 | Americas - 4500 in Stock7500 On Order |
|
$0.2520 / $0.3185 | Buy Now |
|
Onlinecomponents.com | SPLICE WIRE CE BLACK 22-10 RoHS: Compliant |
37989 In Stock |
|
$0.2158 / $0.4129 | Buy Now |
DISTI #
55929-1
|
TTI | Terminals NYLON 22-10 AWG .970 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 72650 In Stock |
|
$0.2240 / $0.3900 | Buy Now |
DISTI #
559291-TEC
|
TME | 55929-1 Min Qty: 154 | 7989 |
|
$0.2320 / $0.2456 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55929-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55929-1
TE Connectivity
SPLICE WIRE CE BLACK 22-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |