Part Details for 55932-0232 by Molex
Overview of 55932-0232 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4RCD0232KC1ATG | Renesas Electronics Corporation | DDR4 Register Clock Driver (RCD) | |
UPD780232GC-XXX-8BT | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Remote Control Applications (Non Promotion), LQFP, / | |
UPD780232GC-XXX-8BT-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Remote Control Applications (Non Promotion), LQFP, / |
Part Details for 55932-0232
55932-0232 CAD Models
55932-0232 Part Data Attributes
|
55932-0232
Molex
Buy Now
Datasheet
|
Compare Parts:
55932-0232
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for 55932-0232
This table gives cross-reference parts and alternative options found for 55932-0232. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55932-0232, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS2P-B5M14 | Board Connector, 2 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 55932-0232 vs CMS2P-B5M14 |
CMS2P-D5T91 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 55932-0232 vs CMS2P-D5T91 |
1635740000 | Board Connector, 2 Contact(s), 1 Row(s), Male, Plug | Weidmüller Interface GmbH & Co. KG | 55932-0232 vs 1635740000 |
CMS2P-S5H35 | Board Connector, 2 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 55932-0232 vs CMS2P-S5H35 |
CMS2P-B5G913 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 55932-0232 vs CMS2P-B5G913 |
CMS2P-L5S16 | Board Connector, 2 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 55932-0232 vs CMS2P-L5S16 |
CMS2P-B5M03 | Board Connector, 2 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 55932-0232 vs CMS2P-B5M03 |
CMS2P-G5M16 | Board Connector, 2 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 55932-0232 vs CMS2P-G5M16 |
W-P7502#11F | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | SMK Corporation | 55932-0232 vs W-P7502#11F |
1645230000 | Board Connector, 2 Contact(s), 1 Row(s), Male, Screw Terminal, Plug | Weidmüller Interface GmbH & Co. KG | 55932-0232 vs 1645230000 |