Part Details for 55932-1230 by Molex
Results Overview of 55932-1230 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
55932-1230 Information
55932-1230 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10121505-001230DLF | Amphenol Communications Solutions | HPCE VT Receptacle with enhanced wall 12P30S | |
| 77317-812-30LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 30 Positions ,2.54mm (0.100in) Pitch, | |
| 10005639-12308HLF | Amphenol Communications Solutions | DDR2 DIMM, Storage and Server Connector, Vertical, Through Hole, 240 Position, 1.00mm (0.039in) Pitch |
Price & Stock for 55932-1230
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92M8074
|
Newark | 2.0 Wtb Plg Hsg Assy Y Str W/O Boss 12Ckt |Molex 55932-1230 (Alternate Part Number: 800756632483 RoHS: Not Compliant Min Qty: 257 Package Multiple: 1 Date Code: 0 Container: Bulk | 2040 |
|
$0.5290 / $0.6040 | Buy Now |
|
DISTI #
0559321230
|
Avnet Americas | - Trays (Alt: 0559321230) COO: Japan RoHS: Compliant Min Qty: 6400 Package Multiple: 3200 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$0.4551 / $0.4812 | Buy Now |
|
DISTI #
MOL55932-1230
|
Heilind Electronics | 2.0 WTB PLG HSG ASSY STR W/O OSS 12CKT | Americas - 0 in Stock |
|
$0.4096 / $0.4678 | Buy Now |
|
DISTI #
559321230-MOL
|
TME | Connector: wire-board Min Qty: 175 | 1240 |
|
$0.4370 / $0.4971 | Buy Now |
US Tariff Estimator: 55932-1230 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 55932-1230
55932-1230 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
55932-1230 Part Data Attributes
|
|
55932-1230
Molex
Buy Now
Datasheet
|
Compare Parts:
55932-1230
Molex
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 15 Weeks | |
| Body/Shell Style | Plug | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 1 | |
| Option | General Purpose | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 12 |
Alternate Parts for 55932-1230
This table gives cross-reference parts and alternative options found for 55932-1230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55932-1230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 53324-1213 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 55932-1230 vs 53324-1213 |
| 53324-1212 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 55932-1230 vs 53324-1212 |
| 53290-1220 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 55932-1230 vs 53290-1220 |
| 48107-1214 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 55932-1230 vs 48107-1214 |
| 55487-1216 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 55932-1230 vs 55487-1216 |
| 48107-1210 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 55932-1230 vs 48107-1210 |
| 95820-112C2 | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 55932-1230 vs 95820-112C2 |
| 48107-1224 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 55932-1230 vs 48107-1224 |
| 89400-1223 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 55932-1230 vs 89400-1223 |
| 92990-312 | Amphenol Communications Solutions | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 55932-1230 vs 92990-312 |
55932-1230 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs) to ensure secure connections.
-
Yes, the 55932-1230 connector is designed to withstand vibrations up to 10G (10 times the force of gravity) and is suitable for use in high-vibration applications.
-
Yes, the 55932-1230 connector is designed for automated assembly and can be used with pick-and-place machines and other automated assembly equipment.
-
The operating temperature range for the 55932-1230 connector is -40°C to 105°C (-40°F to 221°F), making it suitable for use in a wide range of applications.
-
Yes, the 55932-1230 connector is designed to withstand harsh environments and has a sealing rating of IP67, making it suitable for use in applications with high humidity or exposure to chemicals.