There are no models available for this part yet.
Overview of 5595-008W by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55952-150CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 5mm s/o, Right Push Rod Eject, 9.5mm Eject Travel | |
51915-595LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 100S Right Angle, Solder To Board Receptacle | |
10125595-S01LF | Amphenol Communications Solutions | BarKlip® BK150 Connector, Power Solutions, R/A Barklip Screw Mount . |
Price & Stock for 5595-008W by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AC1068
|
Newark | Max-Loc F2 1/2 (Multi-Hole) 90 (7).187Ho |Molex 5595-008W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$20.9200 / $27.3600 | Buy Now | |
DISTI #
13C2984
|
Newark | Max-Loc F2 1/2 (Multi-Hole) 90 (7).187Ho |Molex 5595-008W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7900 / $24.0700 | Buy Now | |
DISTI #
29730224
|
Verical | Cable Accessories Strain Relief Grip Nylon MAX-LOC® RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$17.9300 | Buy Now | |
DISTI #
10211681
|
TestEquity LLC | Molex 5595-008W MAX-LOC Multi-Hole Strain Relief, 1/2" NPT, 90 Deg. Angle Male, Cable Diameter 4.75mm (.187"), with O-Ring | 10 |
|
$20.2700 | Buy Now |
CAD Models for 5595-008W by Molex
Part Data Attributes for 5595-008W by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
4 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|