Part Details for 5599/15C-SL001 by Alpha Wire
Overview of 5599/15C-SL001 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC5599IUF#PBF | Analog Devices | 30MHz to 1300MHz L Pwr Direct | |
LTC5599IUF#TRPBF | Analog Devices | 30MHz to 1300MHz L Pwr Direct |
Price & Stock for 5599/15C-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5599/15C-SL001
|
TME | Wire, Xtra Guard® 1, 15x24AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$8,963.1300 / $11,588.0400 | RFQ |