There are no models available for this part yet.
Overview of 5599/3C SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC5599IUF#PBF | Analog Devices | 30MHz to 1300MHz L Pwr Direct | |
LTC5599IUF#TRPBF | Analog Devices | 30MHz to 1300MHz L Pwr Direct |
Price & Stock for 5599/3C SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28B7872
|
Newark | Xtra-Guard 1 /1000 Ft |Alpha Wire 5599/3C SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,882.4800 | Buy Now | |
DISTI #
3937-5599/3CSL001-ND
|
DigiKey | CABLE 3COND 24AWG SHLD Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$5,885.2900 | Buy Now | |
DISTI #
5599/3CSL001-ND
|
DigiKey | CABLE 3COND 24AWG SHLD Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.6153 | Buy Now | |
DISTI #
73596079
|
RS | Multiconductor Cable, 3C, 24AWG, Stranded, Foil, Gray, PVC, Xtra-Guard 1 Serie | Alpha Wire 5599/3C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,236.9000 / $3,825.4400 | RFQ | |
DISTI #
5599/3C-SL001
|
TME | Wire, Xtra Guard® 1, 3x24AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$2,693.9800 / $3,463.6900 | RFQ |