Part Details for 55A0813-22-9 by TE Connectivity
Overview of 55A0813-22-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Energy and Power Systems
Telecommunications
Renewable Energy
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for 55A0813-22-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K6190
|
Newark | 55A0813-22-9 Rohs Compliant: Yes |Raychem Te Connectivity 55A0813-22-9 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.3860 | Buy Now |
|
Onlinecomponents.com | 55A0813-22-9 RoHS: Compliant |
3788 In Stock |
|
$0.4021 / $0.6897 | Buy Now |
DISTI #
51685924
|
Verical | Hook-up Wire 22AWG 1.32mm Nickel Coated Copper 1000V RoHS: Compliant Min Qty: 80 Package Multiple: 20 Date Code: 2003 | Americas - 3780 |
|
$0.5571 / $0.9579 | Buy Now |
DISTI #
67011001
|
Verical | Hook-up Wire 22AWG 1.32mm Nickel Coated Copper 1000V RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 3032 |
|
$1.4517 / $4.3551 | Buy Now |
DISTI #
RYC55A0813-22-9
|
Interstate Connecting Components | 55A0813-22-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55A0813-22-9 RoHS: Compliant |
3788 In Stock |
|
$0.4021 / $0.6897 | Buy Now |
Part Details for 55A0813-22-9
55A0813-22-9 CAD Models
55A0813-22-9 Part Data Attributes
|
55A0813-22-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0813-22-9
TE Connectivity
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | AIRFRAME, MEDIUM WEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.38 mm2 | |
Diameter | 1.27 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 55A0813-22-9
This table gives cross-reference parts and alternative options found for 55A0813-22-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55A0813-22-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55A0812-22-0 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0813-22-9 vs 55A0812-22-0 |
22759/43-22-92 | Wire And Cable | TE Connectivity | 55A0813-22-9 vs 22759/43-22-92 |
215058-000 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0813-22-9 vs 215058-000 |
55A0812-22-7 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0813-22-9 vs 55A0812-22-7 |