Part Details for 55A0111-12-9CS3530 by TE Connectivity
Overview of 55A0111-12-9CS3530 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0111-12-9CS3530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55A0111-12-9CS3530-ND
|
DigiKey | 55A0111-12-9CS3530 Min Qty: 2000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,233.3342 | Buy Now |
DISTI #
ER5467-000
|
Avnet Americas | Cable 1Conductor 12AWG Tin Plated Copper White 600V - Bulk (Alt: ER5467-000) Min Qty: 2000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3201 / $2.6194 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.3200 / $6.3600 | Buy Now | |
DISTI #
ER5467-000
|
Avnet Americas | Cable 1Conductor 12AWG Tin Plated Copper White 600V - Bulk (Alt: ER5467-000) Min Qty: 2000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3201 / $2.6194 | Buy Now |
|
Master Electronics | 0 |
|
$2.3200 / $6.3600 | Buy Now |