Part Details for 55A0111-14-4 by TE Connectivity
Overview of 55A0111-14-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0111-14-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2541
|
Newark | 55A0111-14-4 |Raychem Te Connectivity 55A0111-14-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6320 / $1.0500 | Buy Now |
DISTI #
55A0111-14-4-ND
|
DigiKey | HOOK-UP STRND 14AWG YELLOW Min Qty: 10000 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5768 | Buy Now |
|
Onlinecomponents.com | 55A0111-14-4 RoHS: Compliant |
945 Partner Stock |
|
$0.5920 / $0.8750 | Buy Now |
DISTI #
RYC55A0111-14-4
|
Interstate Connecting Components | 55A0111-14-4 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 55A0111-14-4
|
PEI Genesis | Wire And Cable, 1 Conductor( | 0 |
|
Buy Now | |
DISTI #
000000000001120503
|
Sager | Hook-up Wire 55A0111-14-4 Min Qty: 1 | 0 |
|
$0.6103 / $0.7628 | Buy Now |
|
Master Electronics | 55A0111-14-4 RoHS: Compliant |
945 Partner Stock |
|
$0.5920 / $0.8750 | Buy Now |
Part Details for 55A0111-14-4
55A0111-14-4 CAD Models
55A0111-14-4 Part Data Attributes:
|
55A0111-14-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0111-14-4
TE Connectivity
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.16 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X27 | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |