Part Details for 55A0111-18-8 by TE Connectivity
Overview of 55A0111-18-8 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0111-18-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2563
|
Newark | 55A0111-18-8 |Raychem Te Connectivity 55A0111-18-8 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.5980 / $0.6610 | Buy Now |
DISTI #
55A0111-18-8-ND
|
DigiKey | HOOK-UP STRND 18AWG 600V GRAY Min Qty: 2000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6677 | Buy Now |
DISTI #
650-216369-000
|
Mouser Electronics | Hook-up Wire 55A0111-18-8 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.6240 / $0.6890 | Order Now |
|
Onlinecomponents.com | Hook-up Wire 18AWG 1.57mm Tin Plated Copper 600V RoHS: Compliant |
1700 In Stock |
|
$0.6840 / $1.1620 | Buy Now |
DISTI #
RYC55A0111-18-8
|
Interstate Connecting Components | 55A0111-18-8 | 0 |
|
Buy Now | |
DISTI #
000000000001120565
|
Sager | Hook-up Wire 55A0111-18-8 PRICE PER FOOT Min Qty: 2000 | 0 |
|
$0.3308 / $0.6220 | Buy Now |
|
Master Electronics | Hook-up Wire 18AWG 1.57mm Tin Plated Copper 600V RoHS: Compliant |
1700 In Stock |
|
$0.6840 / $1.1620 | Buy Now |
Part Details for 55A0111-18-8
55A0111-18-8 CAD Models
55A0111-18-8 Part Data Attributes
|
55A0111-18-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0111-18-8
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.52 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X30 | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |