There are no models available for this part yet.
Overview of 55A0111-20-5CK0001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 55A0111-20-5CK0001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ2804
|
Newark | 55A0111-20-5Ck0001 |Raychem Te Connectivity 55A0111-20-5CK0001 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8570 | Buy Now | |
DISTI #
RYC55A0111-20-5CK0001
|
Heilind Electronics | 55A0111-20-5CK0001 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
7500 Partner Stock |
|
$0.8970 / $1.4900 | Buy Now | ||
DISTI #
33984950
|
Verical | Cable Single Conductor 20AWG RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | Americas - 7500 |
|
$0.6500 | Buy Now | |
DISTI #
RYC55A0111-20-5CK0001
|
Interstate Connecting Components | 55A0111-20-5CK0001 | 0 |
|
Buy Now | ||
DISTI #
C1S425201263261
|
Chip1Stop | Other wires/cables | 7500 |
|
$0.7470 | Buy Now | |
Master Electronics | RoHS: Compliant |
7500 Partner Stock |
|
$0.8970 / $1.4900 | Buy Now |
CAD Models for 55A0111-20-5CK0001 by TE Connectivity
Part Data Attributes for 55A0111-20-5CK0001 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Approvals
|
MIL; VDE
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.52 mm2
|
DIN Conformance
|
NO
|
Diameter
|
1.27 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
ETHYLENE TETRAFLUOROETHYLENE
|
MIL Conformance
|
YES
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Shielding
|
NO
|
Wire Gauge
|
20 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|