Part Details for 55A0111-20-9CS1880 by TE Connectivity
Overview of 55A0111-20-9CS1880 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0111-20-9CS1880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2585
|
Newark | 55A0111-20-9Cs1880 |Raychem Te Connectivity 55A0111-20-9CS1880 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.4630 | Buy Now |
DISTI #
55A0111-20-9CS1880-ND
|
DigiKey | HOOK-UP STRND 20AWG 600V WHITE Min Qty: 5000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4481 | Buy Now |
DISTI #
650-424975-000
|
Mouser Electronics | Hook-up Wire 55A0111-20-9CS1880 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.4310 / $0.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3991 / $0.8359 | Buy Now |
DISTI #
RYC55A0111-20-9CS1880
|
Interstate Connecting Components | 3-1193199-1,424975-000 | 0 |
|
$0.3795 / $0.4799 | Buy Now |
DISTI #
000000000001120622
|
Sager | Hook-up Wire 55A0111-20-9CS1880 PRICE PER FOOT Min Qty: 1 | 0 |
|
$0.4501 / $0.5627 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3991 / $0.8359 | Buy Now |