Part Details for 55A0111-22-0-1KF by TE Connectivity
Overview of 55A0111-22-0-1KF by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0111-22-0-1KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A0111-22-0-1KF-ND
|
DigiKey | HOOK-UP STRND 22AWG 600V BLACK Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
829042-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 829042-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001120625
|
Sager | Hook-up Wire 55A0111-22-0-1KF | 0 |
|
Buy Now |