Part Details for 55A0111-22-2-1KF by TE Connectivity
Overview of 55A0111-22-2-1KF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 55A0111-22-2-1KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2593
|
Newark | 55A0111-22-2-1Kf |Raychem Te Connectivity 55A0111-22-2-1KF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.4000 | Buy Now |
DISTI #
55A0111-22-2-1KF-ND
|
DigiKey | HOOK-UP STRND 22AWG 600V RED Min Qty: 10000 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3675 | Buy Now |
DISTI #
650-704564-000
|
Mouser Electronics | Hook-up Wire 55A0111-22-2-1KF PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.4060 | Order Now |
DISTI #
RYC55A0111-22-2-1KF
|
Heilind Electronics | 55A0111-22-2-1KF | Americas - 0 in Stock |
|
$0.4085 / $0.4146 | Buy Now |
|
Onlinecomponents.com | 55A0111-22-2-1 - Packaged 1,000 Ft/Spool RoHS: Compliant | 0 |
|
$0.3448 / $0.9444 | Buy Now |
DISTI #
RYC55A0111-22-2-1KF
|
Interstate Connecting Components | 55A0111-22-2-1KF | 0 |
|
$0.4085 / $0.4146 | Buy Now |
DISTI #
000000000001120628
|
Sager | Hook-up Wire 55A0111-22-2-1KF PRICE PER FOOT Min Qty: 1 | 0 |
|
$0.3889 / $0.4862 | Buy Now |
|
Master Electronics | 55A0111-22-2-1 - Packaged 1,000 Ft/Spool RoHS: Compliant | 0 |
|
$0.3448 / $0.9444 | Buy Now |
Part Details for 55A0111-22-2-1KF
55A0111-22-2-1KF CAD Models
55A0111-22-2-1KF Part Data Attributes
|
55A0111-22-2-1KF
TE Connectivity
Buy Now
|
Compare Parts:
55A0111-22-2-1KF
TE Connectivity
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.09 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |