Part Details for 55A0112-12-6 by TE Connectivity
Overview of 55A0112-12-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0112-12-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A0112-12-6-ND
|
DigiKey | HOOK-UP STRND 12AWG 600V BLUE Min Qty: 6500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9325 | Buy Now |
DISTI #
650-865473-000
|
Mouser Electronics | Hook-up Wire 55A0112-12-6 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.0000 / $2.1500 | Order Now |
DISTI #
RYC55A0112-12-6
|
Heilind Electronics | 55A0112-12-6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A0112-12-6 RoHS: Compliant | 0 |
|
$1.8800 / $5.3000 | Buy Now |
DISTI #
RYC55A0112-12-6
|
Interstate Connecting Components | 55A0112-12-6 | 0 |
|
Buy Now | |
DISTI #
000000000001120828
|
Sager | Hook-up Wire 55A0112-12-6 PRICE PER FOOT Min Qty: 1 | 0 |
|
$2.0600 / $2.5700 | Buy Now |
|
Master Electronics | 55A0112-12-6 RoHS: Compliant | 0 |
|
$1.8800 / $5.3000 | Buy Now |