Part Details for 55A0112-20-9-E609 by TE Connectivity
Overview of 55A0112-20-9-E609 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0112-20-9-E609
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55A0112-20-9-E609-ND
|
DigiKey | 55A0112-20-9-E609 Min Qty: 5000 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$779.0948 | Buy Now |
DISTI #
EL8401-000
|
Avnet Americas | Cable 1Conductor 20AWG Silver Plated Copper 600V White - Bulk (Alt: EL8401-000) Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8224 / $0.9007 | Buy Now |
DISTI #
RYC55A0112-20-9-E609
|
Heilind Electronics | 55A0112-20-9-E609 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8100 / $2.2190 | Buy Now |
DISTI #
RYC55A0112-20-9-E609
|
Interstate Connecting Components | 55A0112-20-9-E609 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8100 / $2.2190 | Buy Now |
Part Details for 55A0112-20-9-E609
55A0112-20-9-E609 CAD Models
55A0112-20-9-E609 Part Data Attributes
|
55A0112-20-9-E609
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0112-20-9-E609
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |