Part Details for 55A0112-22-4CS1889 by TE Connectivity
Overview of 55A0112-22-4CS1889 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0112-22-4CS1889
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A0112-22-4CS1889-ND
|
DigiKey | HOOK-UP STRND 22AWG 600V YELLOW Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
856951-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 856951-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002765645
|
Sager | Hook-up Wire 55A0112-22-4CS1889 PRICE PER FOOT | 0 |
|
Buy Now |