Part Details for 55A0113-22-9 by TE Connectivity
Overview of 55A0113-22-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 55A0113-22-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2699
|
Newark | 55A0113-22-9 |Raychem Te Connectivity 55A0113-22-9 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.5280 | Buy Now |
DISTI #
55A0113-22-9-ND
|
DigiKey | HOOK-UP STRND 22AWG 600V WHITE Min Qty: 5000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5104 | Buy Now |
DISTI #
650-55A0113-22-9
|
Mouser Electronics | Hook-up Wire 22AWG 19x30 NKL WH PRICE PER FT RoHS: Compliant | 0 |
|
$0.5360 | Order Now |
|
Onlinecomponents.com | Hook-up Wire 22AWG 1.14mm Nickel Plated Copper 600V RoHS: Compliant | 0 |
|
$0.4545 / $0.9520 | Buy Now |
DISTI #
RYC55A0113-22-9
|
Interstate Connecting Components | 216411-000 1-1191579-3 | 0 |
|
$0.4323 / $0.5465 | Buy Now |
DISTI #
TE Connectivity 55A0113-22-9
|
PEI Genesis | Wire And Cable, 1 Conductor( | 565 |
|
Buy Now | |
DISTI #
000000000001120923
|
Sager | Hook-up Wire 22AWG 19x30 NKL WH PRICE PER FT Min Qty: 5000 | 0 |
|
$0.3102 / $0.5127 | Buy Now |
|
Master Electronics | Hook-up Wire 22AWG 1.14mm Nickel Plated Copper 600V RoHS: Compliant | 0 |
|
$0.4545 / $0.9520 | Buy Now |
Part Details for 55A0113-22-9
55A0113-22-9 CAD Models
55A0113-22-9 Part Data Attributes
|
55A0113-22-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0113-22-9
TE Connectivity
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.38 mm2 | |
DIN Conformance | NO | |
Diameter | 1.09 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 55A0113-22-9
This table gives cross-reference parts and alternative options found for 55A0113-22-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55A0113-22-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55A0112-22-9 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0113-22-9 vs 55A0112-22-9 |
705528-000 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0113-22-9 vs 705528-000 |
M22759/32-22-90 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire, | Marmon Aerospace & Defense | 55A0113-22-9 vs M22759/32-22-90 |
216277-000 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0113-22-9 vs 216277-000 |
55A0111-22-9 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0113-22-9 vs 55A0111-22-9 |
22759/32-22-96 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0113-22-9 vs 22759/32-22-96 |
55A0111-22-2 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0113-22-9 vs 55A0111-22-2 |
55A0813-22-1 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0113-22-9 vs 55A0813-22-1 |
55A0813-22-5 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0113-22-9 vs 55A0813-22-5 |
55A0114-22-6 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0113-22-9 vs 55A0114-22-6 |